Littelfuse 1600V 80A, Switching Diode, TO-247 DMA80IM1600HB
- RS Stock No.:
- 213-3412
- Mfr. Part No.:
- DMA80IM1600HB
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 213-3412
- Mfr. Part No.:
- DMA80IM1600HB
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Mounting Type | Surface Mount | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 80A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Mounting Type Surface Mount | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 80A | ||
Peak Reverse Repetitive Voltage 1600V | ||
The Littelfuse Power Diode Discrete-Rectifire TO-247 is used for main rectification and For single and three phase bridge configurations
Planar passivated chips
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
High commutation robustness
High surge capability
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
High commutation robustness
High surge capability
