Bourns 200V 2A, Schottky Diode, 2-Pin DO-214AA CD214B-S2D
- RS Stock No.:
- 209-8032
- Mfr. Part No.:
- CD214B-S2D
- Brand:
- Bourns
Subtotal (1 pack of 50 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.146 | £7.30 |
*price indicative
- RS Stock No.:
- 209-8032
- Mfr. Part No.:
- CD214B-S2D
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Mounting Type | Surface Mount | |
Package Type | DO-214AA (SMB) | |
Maximum Continuous Forward Current | 2A | |
Peak Reverse Repetitive Voltage | 200V | |
Diode Configuration | Single | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 2 | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky Barrier | |
Select all | ||
---|---|---|
Brand Bourns | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
The Glass Bourns CD214B-S2D passivated Rectifier Diodes offer a forward current of 2 A with a choice of repetitive peak reverse voltage of 200 V .Maximum Average Forward Current IF(AV) 2 A.
RoHS compliant
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
Related links
- Bourns 200V 2A 2-Pin DO-214AA CD214B-S2D
- onsemi 200V 2A 2-Pin DO-214AA S2D
- Bourns 1000V 2A 2-Pin DO-214AA CD214B-S2M
- Bourns 600V 2A 2-Pin DO-214AA CD214B-S2J
- Vishay 200V 2A 2-Pin DFN3820A V2N22HM3/I
- Vishay 200V 2A 2-Pin SMP (DO-220AA) V2P22LHM3/H
- onsemi 200V 2A 2-Pin SOD-123 MBR2H200SFT1G
- Vishay 200V 2A 2-Pin DO-219AB V2F22-M3/H