Vishay 150V 1A, Schottky Diode, 2-Pin DO-219AB V1FM15HM3/H

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
184-6249
Mfr. Part No.:
V1FM15HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN
Surface Mount Trench MOS Barrier Schottky Rectifiers

Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications