Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- RS Stock No.:
- 180-8209
- Mfr. Part No.:
- BAT46W-HE3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8209
- Mfr. Part No.:
- BAT46W-HE3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | BAT46W | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1000mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Length | 2.85mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series BAT46W | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1000mV | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Length 2.85mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay SOD-123 small-signal single circuit Schottky diode has a repetitive reverse voltage of 100VDC and a forward current rating of 150mA.
Features and Benefits
• Extremely low turn-on voltage and fast switching
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 125°C
• Protected by a PN junction guarding against excessive voltage such as electrostatic discharges
Applications
• General purpose DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
Related links
- Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT46W-HE3-08
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-E3-08
- DiodesZetex 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-7-F
- DiodesZetex 100 V 150 mA Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323
