Vishay 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT42-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8374
Mfr. Part No.:
BAT42-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

4A

COO (Country of Origin):
CN