Vishay 45V 400A, Dual Schottky Diode, 3-Pin TO-244 VS-400CNQ045PBF

Bulk discount available

Subtotal (1 box of 10 units)*

£379.35

(exc. VAT)

£455.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10£37.935£379.35
20 +£36.039£360.39

*price indicative

RS Stock No.:
169-6082
Mfr. Part No.:
VS-400CNQ045PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Panel Mount

Package Type

TO-244

Maximum Continuous Forward Current

400A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

29kA

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop
Low thermal resistance


Schottky Rectifiers, Vishay Semiconductor

Related links