Vishay 600V 150A, Silicon Junction Diode, 2-Pin DO-8 VS-150UR60D
- RS Stock No.:
- 169-5975
- Mfr. Part No.:
- VS-150UR60D
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5975
- Mfr. Part No.:
- VS-150UR60D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Thread Mount | |
Package Type | DO-8 | |
Maximum Continuous Forward Current | 150A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Stud Anode | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.47V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Non-Repetitive Forward Surge Current | 3.1kA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-8 | ||
Maximum Continuous Forward Current 150A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Stud Anode | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.47V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 3.1kA | ||
- VS-150U(R).. Series Standard Recovery Diodes (Stud Version), 150 A data sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor