Vishay 200V 150A, Rectifier Diode, 2-Pin DO-8 VS-150KR20A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-5885
Mfr. Part No.:
VS-150KR20A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-8

Maximum Continuous Forward Current

150A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.33V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

3.7kA

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor