Vishay 40V 10A, Dual Schottky Diode, 3-Pin D2PAK SBLB1040CT-E3/45
- RS Stock No.:
- 165-7232
- Mfr. Part No.:
- SBLB1040CT-E3/45
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-7232
- Mfr. Part No.:
- SBLB1040CT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | D2PAK (TO-263) | |
Maximum Continuous Forward Current | 10A | |
Peak Reverse Repetitive Voltage | 40V | |
Diode Configuration | Common Cathode | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 550mV | |
Number of Elements per Chip | 2 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 175A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 175A | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor