Vishay 200V 8A, Silicon Junction Diode, 3-Pin D2PAK BYWB29-200-E3/81
- RS Stock No.:
 - 165-7133
 - Mfr. Part No.:
 - BYWB29-200-E3/81
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 165-7133
 - Mfr. Part No.:
 - BYWB29-200-E3/81
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Surface Mount  | ||
Package Type D2PAK (TO-263)  | ||
Maximum Continuous Forward Current 8A  | ||
Peak Reverse Repetitive Voltage 200V  | ||
Diode Configuration Single  | ||
Diode Type Silicon Junction  | ||
Pin Count 3  | ||
Maximum Forward Voltage Drop 1.3V  | ||
Number of Elements per Chip 1  | ||
Diode Technology Silicon Junction  | ||
Peak Reverse Recovery Time 25ns  | ||
Peak Non-Repetitive Forward Surge Current 100A  | ||
- COO (Country of Origin):
 - CN
 
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
