Vishay 100V 10A, Dual Schottky Diode, 3-Pin D2PAK V10D100C-M3/I
- RS Stock No.:
 - 165-6038
 - Mfr. Part No.:
 - V10D100C-M3/I
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 165-6038
 - Mfr. Part No.:
 - V10D100C-M3/I
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 750mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Surface Mount  | ||
Package Type TO-263AC  | ||
Maximum Continuous Forward Current 10A  | ||
Peak Reverse Repetitive Voltage 100V  | ||
Diode Configuration Common Cathode  | ||
Diode Type Schottky  | ||
Pin Count 3  | ||
Maximum Forward Voltage Drop 750mV  | ||
Number of Elements per Chip 2  | ||
Diode Technology Schottky  | ||
Peak Non-Repetitive Forward Surge Current 100A  | ||
- COO (Country of Origin):
 - CN
 
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
