Vishay 600 V 1.5 A Diode Standard 2-Pin DO-219AB
- RS Stock No.:
- 165-4938
- Mfr. Part No.:
- SE15FJ-M3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£243.00
(exc. VAT)
£291.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.081 | £243.00 |
| 6000 - 12000 | £0.073 | £219.00 |
| 15000 + | £0.069 | £207.00 |
*price indicative
- RS Stock No.:
- 165-4938
- Mfr. Part No.:
- SE15FJ-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | SE15FJ | |
| Diode Configuration | Single | |
| Rectifier Type | Standard | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.05V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 900ns | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series SE15FJ | ||
Diode Configuration Single | ||
Rectifier Type Standard | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.05V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 900ns | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1.5 A Diode Standard 2-Pin DO-219AB SE15FJ-M3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB SE15FD-M3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FJ-M3/H
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FJ-M3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FJHM3/H
