Vishay 200V 1.5A, Rectifier Diode, 2-Pin DO-219AB SE15FD-M3/H
- RS Stock No.:
- 165-4937
- Mfr. Part No.:
- SE15FD-M3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£228.00
(exc. VAT)
£273.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.076 | £228.00 |
| 6000 - 12000 | £0.069 | £207.00 |
| 15000 + | £0.065 | £195.00 |
*price indicative
- RS Stock No.:
- 165-4937
- Mfr. Part No.:
- SE15FD-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.05V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 900ns | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.05V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 900ns | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200V 1.5A 2-Pin DO-219AB SE15FD-M3/H
- Vishay 200V 1.5A 2-Pin SMF (DO-219AB) AS1FD-M3/H
- Vishay 200V 1.5A 2-Pin DO-220AA AS1PDHM3/84A
- Vishay 200V 1.5A 2-Pin DO-214AA S2D-E3/52T
- Vishay 200V 1.5A 2-Pin SMF (DO-219AB) AS1FDHM3/H
- STMicroelectronics 200V 1.5A 2-Pin DO-214AA STTH1R02U
- STMicroelectronics 200V 1.5A 2-Pin DO-214AC STTH1R02A
- Vishay 600V 1.5A 2-Pin DO-219AB SE15FJ-M3/H
