Vishay 90 V 5 A Diode Schottky 3-Pin TO-277
- RS Stock No.:
- 165-2698
- Mfr. Part No.:
- SS5P9-M3/86A
- Brand:
- Vishay
Subtotal (1 reel of 1500 units)*
£256.50
(exc. VAT)
£307.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.171 | £256.50 |
*price indicative
- RS Stock No.:
- 165-2698
- Mfr. Part No.:
- SS5P9-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | SS5P9 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 15μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 4.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series SS5P9 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 15μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 4.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277 SS5P9-M3/86A
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277 SS10PH9-M3/86A
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 50 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
