Vishay 600V 8A, Silicon Junction Diode, 3-Pin TO-220F VS-ETX0806FP-M3
- RS Stock No.:
 - 159-6492
 - Mfr. Part No.:
 - VS-ETX0806FP-M3
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 159-6492
 - Mfr. Part No.:
 - VS-ETX0806FP-M3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 24ns | |
| Peak Non-Repetitive Forward Surge Current | 110A | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Through Hole  | ||
Package Type TO-220F  | ||
Maximum Continuous Forward Current 8A  | ||
Peak Reverse Repetitive Voltage 600V  | ||
Diode Configuration Single  | ||
Rectifier Type Switching  | ||
Diode Type Silicon Junction  | ||
Pin Count 3  | ||
Maximum Forward Voltage Drop 3V  | ||
Number of Elements per Chip 1  | ||
Diode Technology Silicon Junction  | ||
Peak Reverse Recovery Time 24ns  | ||
Peak Non-Repetitive Forward Surge Current 110A  | ||
- COO (Country of Origin):
 - CN
 
FRED Pt® Ultrafast Recovery Rectifiers, up to 10A
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures along with a high maximum junction temperature of 175°C. Typical recovery times are 60ns or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
