Vishay 600V 2A, Silicon Junction Diode, 2-Pin DO-219AB SE20FJ-M3/H
- RS Stock No.:
- 145-2320
- Mfr. Part No.:
- SE20FJ-M3/H
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2320
- Mfr. Part No.:
- SE20FJ-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DO-219AB | |
Maximum Continuous Forward Current | 2A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Single | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 920ns | |
Peak Non-Repetitive Forward Surge Current | 35A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 920ns | ||
Peak Non-Repetitive Forward Surge Current 35A | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor