Vishay 200V 18A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220F BYVF32-200-E3/45
- RS Stock No.:
 - 145-1696
 - Mfr. Part No.:
 - BYVF32-200-E3/45
 - Brand:
 - Vishay
 
Subtotal (1 tube of 50 units)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11,650 unit(s), ready to ship
 
Units  | Per unit  | Per Tube*  | 
|---|---|---|
| 50 + | £0.475 | £23.75 | 
*price indicative
- RS Stock No.:
 - 145-1696
 - Mfr. Part No.:
 - BYVF32-200-E3/45
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current | 18A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Diode Type | Ultrafast Rectifiers | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.15V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Through Hole  | ||
Package Type TO-220F  | ||
Maximum Continuous Forward Current 18A  | ||
Peak Reverse Repetitive Voltage 200V  | ||
Diode Configuration Common Cathode  | ||
Rectifier Type General Purpose  | ||
Diode Type Ultrafast Rectifiers  | ||
Pin Count 3  | ||
Maximum Forward Voltage Drop 1.15V  | ||
Number of Elements per Chip 2  | ||
Diode Technology Silicon Junction  | ||
Peak Reverse Recovery Time 25ns  | ||
Peak Non-Repetitive Forward Surge Current 150A  | ||
- COO (Country of Origin):
 - CN
 
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200V 18A 3-Pin TO-220F BYVF32-200-E3/45
 - Vishay 200V 10A 3-Pin TO-220F BYQ28EF-200-E3/45
 - Vishay 200V 10A 3-Pin TO-220AB BYQ28E-200-E3/45
 - Vishay 200V 8A 2-Pin TO-220AC BYW29-200-E3/45
 - Vishay 200V 30A 3-Pin TO-247AD FEP30DP-E3/45
 - Vishay 200V 16A 3-Pin TO-220AB FEP16DT-E3/45
 - Vishay 400V 16A 3-Pin TO-220AB FEP16GT-E3/45
 - Vishay 600V 16A 3-Pin TO-220AB FEP16JT-E3/45
 
