Vishay 100V 8A, Silicon Junction Diode, 2-Pin TO-220AC NS8BT-E3/45

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1663
Mfr. Part No.:
NS8BT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

125A

COO (Country of Origin):
CN