Vishay 600 V 3 A Avalanche Diode 2-Pin SOD-57 BYW76TAP
- RS Stock No.:
- 100-095P
- Mfr. Part No.:
- BYW76TAP
- Brand:
- Vishay
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£90.50
(exc. VAT)
£108.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11,880 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £0.905 |
| 250 - 490 | £0.839 |
| 500 - 990 | £0.772 |
| 1000 + | £0.743 |
*price indicative
- RS Stock No.:
- 100-095P
- Mfr. Part No.:
- BYW76TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Avalanche Diode | |
| Mount Type | Through Hole | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | BYW76 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 200ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Avalanche Diode | ||
Mount Type Through Hole | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series BYW76 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 150μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 200ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Fast Avalanche Sinterglass Diode with hermetically sealed package.
Glass passivated junction
Low reverse current
Soft recovery characteristics
