Calmag Electromagnetic Electromagnetic Water Conditioner, 1800L/min

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-7087
Mfr. Part No.:
XC-SI-ELECTROMAG-E400
Brand:
Calmag
Find similar products by selecting one or more attributes.
Select all

Brand

Calmag

Scale Prevention Mechanism

Electromagnetic

Connection

4 in BSP

Maximum Flow Rate

1800L/min

Maximum Working Pressure

20 bar

Connection Size

101.6mm

Thread Standard or Connection Type

BSP