Garmin DriveSmart 50LMT-D Sat Nav Unit
- RS Stock No.:
- 125-8014
- Mfr. Part No.:
- 010-01539-10
- Brand:
- Garmin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-8014
- Mfr. Part No.:
- 010-01539-10
- Brand:
- Garmin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Primary Use | Automotive | |
| Model Number | DriveSmart 50LMT-D | |
| LCD Size | 127mm | |
| Display Resolution | 480 x 272pixels | |
| Touchscreen | Yes | |
| Colour Display | Yes | |
| Included Basemaps | Europe | |
| Weight including batteries | 173.7g | |
| Overall Dimensions | 84 x 140 x 18mm | |
| Battery Life | 1h | |
| Voice Controlled | Yes | |
| Display Height | 63mm | |
| Display Resolution Height | 272pixels | |
| OAD Height | 84mm | |
| OAD Depth | 18mm | |
| Display Resolution Width | 480pixels | |
| Display Width | 111mm | |
| OAD Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Primary Use Automotive | ||
Model Number DriveSmart 50LMT-D | ||
LCD Size 127mm | ||
Display Resolution 480 x 272pixels | ||
Touchscreen Yes | ||
Colour Display Yes | ||
Included Basemaps Europe | ||
Weight including batteries 173.7g | ||
Overall Dimensions 84 x 140 x 18mm | ||
Battery Life 1h | ||
Voice Controlled Yes | ||
Display Height 63mm | ||
Display Resolution Height 272pixels | ||
OAD Height 84mm | ||
OAD Depth 18mm | ||
Display Resolution Width 480pixels | ||
Display Width 111mm | ||
OAD Width 140mm | ||
- COO (Country of Origin):
- TW
Garmin DriveSmart 50LMT-D
Garmin DriveSmart GPS navigator provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Bright 5.0 GPS navigator with dual-orientation, pinch-to-zoom display
Detailed maps of a region of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Customisable smartphone notifications let you display calls, texts and other app alerts on your navigation screen
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
A fatigue warning suggests break times and potential rest areas after hours of driving
Detailed maps of a region of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Customisable smartphone notifications let you display calls, texts and other app alerts on your navigation screen
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
A fatigue warning suggests break times and potential rest areas after hours of driving
Sync a Bluetooth-enabled device, such as your smartphone, to Garmin DriveSmart for hands-free calling, and receive smart notifications on your Garmin DriveSmart display. Receive calls, text messages and calendar reminders without ever removing your hands from the steering wheel
Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
Supplied with
Garmin DriveSmart 50LMT-D
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Automotive
