Garmin Drive 60 LM Sat Nav

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-8008
Mfr. Part No.:
010-01533-12
Brand:
Garmin
Find similar products by selecting one or more attributes.
Select all

Brand

Garmin

Primary Use

Automotive

Model Number

Drive 60 LM

LCD Size

154mm

Display Resolution

800 x 480pixels

Touchscreen

Yes

Colour Display

Yes

Included Basemaps

Europe

Weight including batteries

241g

Overall Dimensions

94 x 170 x 21mm

Battery Life

1h

Voice Controlled

Yes

Display Height

72mm

Display Resolution Height

480pixels

OAD Depth

21mm

OAD Width

170mm

Display Width

136mm

Display Resolution Width

800pixels

OAD Height

94mm

COO (Country of Origin):
TW

Garmin Drive 60 LM


Garmin Drive 60 sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railroad crossings and animal crossings. Also, Garmin Drive 60 notifies you when driving the wrong way on a one-way street.

Easy-to-use, dedicated GPS navigator with 6.0” dual-orientation display
Receive alerts for nearby red light and speed cameras
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Garmin Real Directions feature guides like a friend, using landmarks and traffic lights
Find new and popular restaurants, shops and more with Foursquare
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving

Garmin Drive 60 redefines “spoken turn-by-turn directions” with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights

Supplied with

Garmin Drive 60LM
Lifetime maps (indicated by “LM” after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual


Automotive