NEUTRAL Disinfection Station 1450mm x 450mm x 400mm

Subtotal (1 unit)*

£233.05

(exc. VAT)

£279.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£233.05

*price indicative

RS Stock No.:
201-8503
Mfr. Part No.:
W 06 001 0004 CH
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Width

450mm

Height

1450mm

Depth

400mm

Mounting Type

Free Standing

Wall Mounted

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The hygiene desk design will find its place in all kinds of spaces for the distribution of hydro alcoholic gel. It has a bottle holder with bottle adapter. It also consists of a steel shelf and a support for plastic bag bin. Please note that bottle and gel dispenser box not supplied.

Epoxy paint finish polymerized at 180 ° C
HYGIENE POINT sign at the top
Bacteria Free