Phoenix Contact Coupling Relay 24V dc, Single Channel
- RS Stock No.:
- 287-7878
- Mfr. Part No.:
- 2904664
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£229.80
(exc. VAT)
£275.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £229.80 |
*price indicative
- RS Stock No.:
- 287-7878
- Mfr. Part No.:
- 2904664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V dc | |
Number of Channels | 1 | |
Function | Safety Monitoring | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Function Safety Monitoring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact coupling relay designed for SIL 3 low demand applications facilitates the coupling of digital output signals to the periphery. It features a module suitable for Fire and Gas (F&G) applications, incorporating a test pulse filter for enhanced reliability. With a plug-in screw connection, it offers convenient installation and maintenance. The relay, measuring 17.5 mm in width, ensures an enabling current path, making it suitable for safety-critical industrial environments.
Up to SIL 3 in accordance with IEC 61508
Easy proof test according to IEC 61508 thanks to integrated signal contact
Installation in zone 2 permitted
Easy proof test according to IEC 61508 thanks to integrated signal contact
Installation in zone 2 permitted
Related links
- Phoenix Contact Coupling Relay 120V ac/dc, Single Channel
- Phoenix Contact Coupling Relay 120V ac/dc, Single Channel 2 Safety Contacts
- Phoenix Contact PSR Coupling Relay 24V, Single Channel
- Phoenix Contact PSRclassic PSR-SPP Coupling Relay 24V ac/dc, Single Channel 5 Safety Contacts
- Phoenix Contact PSRmini PSR-PC51 0 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSRmini PSR-PC52 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSRmini PSR-PS23 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSRmini PSR-PC51 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts