Phoenix Contact PSR-SCP, 24V dc Safety Relay, 2 Safety Contacts, 2
- RS Stock No.:
- 286-1135
- Mfr. Part No.:
- 2981486
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£199.91
(exc. VAT)
£239.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 3 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.91 |
*price indicative
- RS Stock No.:
- 286-1135
- Mfr. Part No.:
- 2981486
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Mount Type | DIN Rail | |
| Series | PSR-SCP | |
| Power Consumption | 1.7W | |
| Terminal Type | Terminal Block | |
| IP Rating | IP20, IP54 | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | IEC 60664-1 | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Height | 99mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 2 | ||
Mount Type DIN Rail | ||
Series PSR-SCP | ||
Power Consumption 1.7W | ||
Terminal Type Terminal Block | ||
IP Rating IP20, IP54 | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals IEC 60664-1 | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Height 99mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Safety relay for emergency stop, safety door, and solenoid switches and for light grid.
Modular system with TBUS extension
Environmental friendly
Related links
- Phoenix Contact PSR-SCP 2 NO Safety Contacts, 2
- Phoenix Contact PSR-SCP- 24DC/ESD/4X1/30 2 Safety Contacts, 2
- Phoenix Contact PSR-SCP-42-230UC/URM4/4NO/2NC 2 Safety Contacts, 2
- Phoenix Contact PSR-SCP- 24UC/THC4/2X1/1X2 2 Safety Contacts, 1
- Phoenix Contact PSR-SCP 2 Safety Contacts
- Phoenix Contact PSR-SCP- 24UC/ESAM4/2X1/1X2 2 Safety Contacts, 1
- Phoenix Contact PSR-SCP- 24UC/ESA4/2X1/1X2 2 Safety Contacts, 1
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SC 2 Safety Contacts, 2
