Phoenix Contact PSRmini PSR-PS23 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- RS Stock No.:
 - 207-2690
 - Mfr. Part No.:
 - 2702663
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£114.22
(exc. VAT)
£137.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £114.22 | 
*price indicative
- RS Stock No.:
 - 207-2690
 - Mfr. Part No.:
 - 2702663
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1 | |
| Safety Contacts | 1 | |
| Function | Safety Switch | |
| Auxiliary Contacts | 1 | |
| Range | PSRmini | |
| Series | PSR-PS23 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Supply Voltage 24V dc  | ||
Number of Channels 1  | ||
Safety Contacts 1  | ||
Function Safety Switch  | ||
Auxiliary Contacts 1  | ||
Range PSRmini  | ||
Series PSR-PS23  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact coupling relay is designed for electrical isolation and power adaptation for SIL 3 F&G applications. It has earth leakage monitoring.
Integrated DCS test pulse filter
Configurable Off and On state diagnostics
Configurable Off and On state diagnostics
Related links
- Phoenix Contact PSRmini PSR-PC51 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
 - Phoenix Contact PSRmini PSR-PC52 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
 - Phoenix Contact PSRmini PSR-PC51 0 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
 - Phoenix Contact PSRmini PSR-MS25-1NO-1DO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 1 Safety
 - Phoenix Contact PSRmini PSR-MS20-1NO-1DO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 1 Safety
 - Phoenix Contact PSRmini PSR-MS30-1NO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
 - Phoenix Contact PSRmini PSR-MS35-1NO-24DC-SC 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
 - Phoenix Contact PSRmini PSR-MS21 Safety Relay 24V dc, Single Channel 1 Safety Contacts
 
