Phoenix Contact PSR-MC32, 230V ac/dc, 24 V ac/dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

£260.67

(exc. VAT)

£312.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.67

*price indicative

RS Stock No.:
207-2680
Mfr. Part No.:
2700524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

3

Number of Auxiliary Contacts

1

Mount Type

DIN Rail

Series

PSR-MC32

Power Consumption

2.7W

Terminal Type

Screw

IP Rating

IP54

Minimum Operating Temperature

-40°C

Switching DC Voltage

5V dc

Contact Current

2.4A

Standards/Approvals

RoHS, IEC

Switching AC Voltage

5V ac

Maximum Operating Temperature

60°C

Length

114.5mm

Height

112.2mm

Width

22.5mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

230, 24V ac/dc

COO (Country of Origin):
DE
The Phoenix Contact safety relay is designed for two-hand control devices. It has synchronous activation monitoring.

Automatic activation

Low housing width

Related links