Phoenix Contact 2901429 Safety Relay 230V ac/dc, Dual-Channel
- RS Stock No.:
 - 518-449
 - Mfr. Part No.:
 - 2901429
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£174.51
(exc. VAT)
£209.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £174.51 | 
*price indicative
- RS Stock No.:
 - 518-449
 - Mfr. Part No.:
 - 2901429
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 230V ac/dc | |
| Number of Channels | 2 | |
| Function | Safety Relay | |
| Series | 2901429 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Supply Voltage 230V ac/dc  | ||
Number of Channels 2  | ||
Function Safety Relay  | ||
Series 2901429  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Safety relay for emergency stop and safety door monitoring designed up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849. It offers flexible 1 or 2 channel operation with three enabling current paths and a nominal input voltage of 230 V AC/DC. The relay features a pluggable push-in terminal block, ensuring straightforward installation and reliable performance in critical safety applications.
Manually monitored and automatic activation in a single device
Basic insulation
1 and 2 channel control
3 enabling current paths and 1 signalling current path
Basic insulation
1 and 2 channel control
3 enabling current paths and 1 signalling current path
Related links
- Phoenix Contact PSRclassic PSR SCP Safety Relay 230V ac/dc, Dual-Channel 3 Safety Contacts
 - Phoenix Contact PSRmini PSR-MC32 Safety Relay 24 → 230V ac/dc, Dual-Channel 3 Safety Contacts
 - Allen Bradley Safedge 440F 1 Auxiliary Contacts Safety Relay 24 → 230V ac/dc, Dual-Channel 2 Safety Contacts
 - Schmersal PROTECT SRB SRB 302X3 2 Auxiliary Contacts Safety Relay 24 → 230V ac/dc, Dual-Channel 3 Safety Contacts
 - Phoenix Contact PSRmini PSR-PC32 0 Auxiliary Contacts Coupling Relay 24 → 230V ac/dc, Dual-Channel 2 Safety
 - Phoenix Contact Safety Relay 42 → 230V ac/dc, Single/Dual-Channel 2 Safety Contacts
 - Allen Bradley 440R / MSR126.1T Safety Relay 230V ac, Dual-Channel 2 Safety Contacts
 - Pilz 774738 1 Auxiliary Contacts Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts
 
