Phoenix Contact Coupling Relay 120V ac/dc, Single Channel 2 Safety Contacts

Subtotal (1 pack of 10 units)*

£294.70

(exc. VAT)

£353.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£294.70£29.47

*price indicative

RS Stock No.:
129-575
Mfr. Part No.:
2981376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Supply Voltage

120V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Relay

COO (Country of Origin):
DE
The Phoenix Contact Coupling Relay is a safe switch off device with force guided contacts. It is designed for high-demand applications and has a mechanical service life of 10x 106 cycles. It features a restart time of less than 1 second and a recovery time of less than 500 milliseconds. It has a compact width of 17.5mm and is constructed using green polycarbonate housing material. With its safety features and reliable performance, this coupling relay is an ideal choice for various industrial applications.

Mechanical service life of 10x 106 cycles
Electromechanical relay in accordance with IEC/EN 61810 3
Quick restart time and recovery time
Low power dissipation for energy efficiency
Two changeover contacts for versatile control

Related links