Rules for Safe Lifting Safety Wall Chart, PVC, English, 600 mm, 400mm
- RS Stock No.:
- 763-2137
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-2137
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Rules for Safe Lifting | |
| Text Language | English | |
| Type | Wall Chart | |
| Height | 600 mm | |
| Material | PVC | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Rules for Safe Lifting | ||
Text Language English | ||
Type Wall Chart | ||
Height 600 mm | ||
Material PVC | ||
Width 400mm | ||
- COO (Country of Origin):
- GB
