Phoenix Contact PSR-SCP- 24UC/URM4/5X1/2X2 Series Input/Output Module, 3 Inputs, 5 Outputs, 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
241-6123
Mfr. Part No.:
2963734
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Input/Output Module

Series

PSR-SCP- 24UC/URM4/5X1/2X2

Sub Type

Extension Module

Mount Type

Rail

For Use With

Safety Relays

Supply Voltage

24V

Number of Inputs

3

Number of Outputs

5

Terminal Type

Push-in

Power Rating

2.21W

Standards/Approvals

CE, DIN EN 50178/VDE 0160, RoHS, Lead 7439-92-1, IEC/EN 61810-3, EC001449

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Phoenix Contact's extension module has single-channel or two-channel contact extension. It has 5 N/O contacts and 1 N/C contact, rated control circuit supply voltage is 24 V.

Width 35 mm

Height 99 mm

Depth 114.5 mm

Related links