Starrett 300mm Steel Metric Ruler, With UKAS Calibration
- RS Stock No.:
- 450-1383
- Mfr. Part No.:
- DY466
- Brand:
- Starrett
Subtotal (1 unit)*
£67.13
(exc. VAT)
£80.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £67.13 |
*price indicative
- RS Stock No.:
- 450-1383
- Mfr. Part No.:
- DY466
- Brand:
- Starrett
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Length | 300mm | |
| Imperial or Metric | Metric | |
| Material | Steel | |
| Width | 25mm | |
| Finish | Satin Chrome | |
| Folding | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Length 300mm | ||
Imperial or Metric Metric | ||
Material Steel | ||
Width 25mm | ||
Finish Satin Chrome | ||
Folding No | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
