TE Connectivity PT100 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.15 % +300°C Max
- RS Stock No.:
- 170-4364
- Mfr. Part No.:
- NB-PTCO-011
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4364
- Mfr. Part No.:
- NB-PTCO-011
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sensor Type | PT100 | |
Probe Length | 2.3mm | |
Probe Diameter | 2mm | |
Minimum Temperature Sensed | -30°C | |
Maximum Temperature Sensed | +300°C | |
Termination Type | Solder | |
Process Connection | Chip | |
Accuracy | 0.15 % | |
Response Time | 0.2 (Water) s, 10 (Air) s | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sensor Type PT100 | ||
Probe Length 2.3mm | ||
Probe Diameter 2mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +300°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Accuracy 0.15 % | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
- COO (Country of Origin):
- DE
TE Connectivity PTF Series Temperature Sensors
TE Connectivitys MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time