TE Connectivity PT100 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.3 °C +600°C Max
- RS Stock No.:
- 100-7539
- Mfr. Part No.:
- NB-PTCO-186
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.50
(exc. VAT)
£6.60
(inc. VAT)
- RS Stock No.:
- 100-7539
- Mfr. Part No.:
- NB-PTCO-186
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Sensor Type | PT100 | |
Probe Length | 4mm | |
Probe Diameter | 1.2mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +600°C | |
Termination Type | Solder | |
Process Connection | Chip | |
Accuracy | ±0.3 °C | |
Response Time | 0.2 (Water) s, 10 (Air) s | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sensor Type PT100 | ||
Probe Length 4mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Accuracy ±0.3 °C | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability