TE Connectivity PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, ±0.1 °C +200°C Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
100-5984
Mfr. Part No.:
NB-PTCO-154
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

PT1000

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+200°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.1 °C

Response Time

0.2 (Water) s, 10 (Air) s

PTF Family - PT1000


Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability