TE Connectivity PT100 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, ±0.1 °C +200°C Max

Discontinued
RS Stock No.:
100-5976
Mfr. Part No.:
NB-PTCO-058
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+200°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.1 °C

Response Time

0.2 (Water) s, 10 (Air) s

PTF Family - PT100


Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability