Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-5250
- Mfr. Part No.:
- 1010463
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Router Type | Modem Router | |
Model | RS4000 | |
Network Speed | 0.1152Mbit/s | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Router Type Modem Router | ||
Model RS4000 | ||
Network Speed 0.1152Mbit/s | ||
- COO (Country of Origin):
- DE
The Phoenix TC MGUARD security appliances are industrial mobile network router with guard technology. The router offer a remote maintenance infrastructure for the secure connection of machines and systems via the Internet. A high-speed mobile network interface and a 4-port switch are integrated into a compact metal housing. It has 10 VPN tunnel and .
Ambient temperature is -40 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.