Phoenix Contact, 4 Ports

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-3795
Mfr. Part No.:
1010462
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Router Type

Modem Router

Network Speed

0.1152Mbit/s

COO (Country of Origin):
DE
The Phoenix TC MGUARD security appliances are industrial mobile network router with guard technology. The router offer a remote maintenance infrastructure for the secure connection of machines and systems via the Internet. A high-speed mobile network interface and a 4-port switch are integrated into a compact metal housing. It has 2 VPN tunnel.

Ambient temperature is -40 °C to 60 °C
Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.