Siretta QUARTZ-LITE-G21-UMTS(EU) 3G, 1 x SIM, 2 x LAN Ports

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-3059
Mfr. Part No.:
QUARTZ-LITE-G21-UMTS(EU)
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Router Type

Cellular Dual LAN GPS Router

Wireless Connectivity

3G

Model

QUARTZ-LITE-G21-UMTS(EU)

Network Speed

150Mbit/s

Wireless Data Rate

150Mbit/s

WiFi Standard

802.11 b/g/n

WiFi Band

0.9 GHz, 2.1GHz

Dimensions

73.5 x 23.5 x 103mm

Weight

300g

Depth

23.5mm

Width

73.5mm

Height

103mm

COO (Country of Origin):
TW

Siretta QUARTZ-LITE 3G Dual LAN GPS Router With Accessories


Siretta’s QUARTZ-LITE-UMTS router is a high speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LITE-UMTS’s fast data transfer capability reaches up to 21Mbps download and up to 5.76Mbps upload speed. It also has fallback to 2.5G communication should 3G/UMTS be unavailable. It is well suited for IoT/mobile broadband applications, offering reliable, secure wireless connectivity.

Features & Benefits


European 3G / UMTS bands
GPS Capability
Dual LAN
High speed data via UMTS network
Strong resistance to electromagnetic interference
Built-in watch dog, multi-link detection
Compact industrial design
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec

Physical Interfaces


2 x 10/100 RJ-45 Ethernet Interfaces
1 x Standard SIM/R-UIM interface
1 x SMA (Female) Cellular interface
1 x SMA (Female) GPS interface

Applications


Payment Services
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital signage

Accessories Included


1 x Cellular Antenna
1 x GPS Antenna
1 x LAN Cable
1 x Multi Head Power Adaptor

Certifications


CE
UKCA
RoHS