TE Connectivity PKS Rotary Switch Knob

Bulk discount available

Subtotal (1 unit)*

£8.88

(exc. VAT)

£10.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.88
5 - 9£8.72
10 +£8.51

*price indicative

RS Stock No.:
240-8990
Mfr. Part No.:
9-1437624-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PKS

Product Type

Rotary Switch Knob

Housing Material

Phenolic

Maximum AC Voltage

250V ac

Maximum DC Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

Make before Break, Break before Make

Diameter

29.7 mm

Standards/Approvals

RoHS

IP Rating

IP67

Illuminated

Yes

Mechanical Life

2000000Cycles

Height

0.67mm

Actuator Colour

Black

COO (Country of Origin):
TW
The TE Connectivity Alco switch PKS has straight knurl knob design, the shaft size is .25 in [6.35 mm] and the diameter is 29.7 mm [1.17 in] .

Switch Knob Product Type Knob

Switch Knob Material Phenolic

Switch Knob Colour Black

Related links