TE Connectivity Rotary Switch Knob
- RS Stock No.:
- 240-8989
- Mfr. Part No.:
- 9-1437624-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£88.65
(exc. VAT)
£106.375
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Tray* |
---|---|---|
25 + | £3.546 | £88.65 |
*price indicative
- RS Stock No.:
- 240-8989
- Mfr. Part No.:
- 9-1437624-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Knob | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Knob | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The TE Connectivity Alco switch PKS has straight knurl knob design, the shaft size is .25 in [6.35 mm] and the diameter is 29.7 mm [1.17 in] .
Switch Knob Product Type Knob
Switch Knob Material Phenolic
Switch Knob Colour Black
Switch Knob Material Phenolic
Switch Knob Colour Black
Related links
- TE Connectivity Rotary Switch Knob
- TE Connectivity Rotary Switch Knob for use with Alcoswitch
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Switch
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch Knob for use with 6.35 mm Shafts