TE Connectivity Rotary Switch Knob

Bulk discount available

Subtotal (1 bag of 25 units)*

£77.675

(exc. VAT)

£93.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 999,999,925 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£3.107£77.68
50 +£3.021£75.53

*price indicative

RS Stock No.:
240-8972
Mfr. Part No.:
5-1437624-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Knob

Colour

Black

COO (Country of Origin):
US
The TE Connectivity the switch knobs has fluted knob design, shaft size is .125 in [3.17 mm]and the diameter is 19 mm [.748 in].

Switch Knob Product Type Knob
Switch Knob Material Phenolic
indicator Style Line
Indicator Location Top, Side & Skirt

Related links