TE Connectivity Knob

Bulk discount available

Subtotal (1 box of 25 units)*

£132.275

(exc. VAT)

£158.725

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 - 25£5.291£132.28
50 +£5.191£129.78

*price indicative

RS Stock No.:
240-8960
Distrelec Article No.:
304-52-862
Mfr. Part No.:
3-1437624-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Switch Knob

Product Type

Knob

Series

Alcoswitch

Standards/Approvals

China RoHS 2, EU ELV, EU REACH

COO (Country of Origin):
TW
The TE Connectivity switch Knobs has straight knurl knob design, shaft size is .25 in [6.35 mm] and diameter is 25.9 mm [1.02 in] .

Switch Knob Product Type Knob

Switch Knob Material Molded Phenolic Resin

Switch Knob Material Molded Phenolic Resin