INA IR7X10X10.5-XL 7mm I.D Roller Bearing Inner Ring, 10mm O.D

Bulk discount available

Subtotal (1 unit)*

£6.09

(exc. VAT)

£7.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£6.09
5 - 9£5.74
10 - 24£5.61
25 +£5.49

*price indicative

RS Stock No.:
194-7100
Mfr. Part No.:
IR7X10X10.5-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

7mm

Outside Diameter

10mm

Race Width

10.5mm

Bore Type

Parallel

Material

Steel

Inner rings are used where:
The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips