- RS Stock No.:
- 398-5061
- Mfr. Part No.:
- KG472A2XXA21XX
- Brand:
- APEM
4 In stock - FREE next working day delivery available
Added
Price Each
£14.06
(exc. VAT)
£16.87
(inc. VAT)
Units | Per unit |
1 + | £14.06 |
- RS Stock No.:
- 398-5061
- Mfr. Part No.:
- KG472A2XXA21XX
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KG Series Rocker Switches
IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 36.8mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 15 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect, Solder |
AC Voltage Rating | 250V |
Panel Cut Out Size | 21.08 x 36.80mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 12 V, 24V |
Contact Resistance | 10mΩ |
Operating Temperature Range | -10 → +65°C |
Mechanical Life | 30000Operations |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +65°C |
Contact Material | Silver |