Molex, 19193 Uninsulated Crimp Ring Terminal, M3.5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 213-5490
- Mfr. Part No.:
- 191930198
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£97.50
(exc. VAT)
£117.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.39 | £97.50 |
*price indicative
- RS Stock No.:
- 213-5490
- Mfr. Part No.:
- 191930198
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.63mm | |
| Inner Ring Diameter | 3.71mm | |
| Maximum Wire Size AWG | 8 AWG | |
| Minimum Wire Size AWG | 8 AWG | |
| Overall Length | 23.62mm | |
| Stud Size | M3.5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.63mm | ||
Inner Ring Diameter 3.71mm | ||
Maximum Wire Size AWG 8 AWG | ||
Minimum Wire Size AWG 8 AWG | ||
Overall Length 23.62mm | ||
Stud Size M3.5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex 191930198 is a VersaKrimp ring tongue terminal for 8 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M3.5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M8 Stud Size 8 AWG Wire Size, Grey
- Molex 12 mm Stud Size 4 AWG 4 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- RS PRO 10.5 mm Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity 8 mm Stud Size 8 AWG 8 AWG Wire Size
