Mueller Electric Uninsulated Ring Terminal, 7.9375mm Stud Size
- RS Stock No.:
- 180-1383
- Mfr. Part No.:
- BU-L4-313TIN
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1383
- Mfr. Part No.:
- BU-L4-313TIN
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | 7.9375mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.93mm | |
| Overall Length | 39.1mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size 7.9375mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.93mm | ||
Overall Length 39.1mm | ||
- COO (Country of Origin):
- CN
Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 4 AWG cable and mounts over 5/16″ stud.