3M 8125 Series Ribbon Cable, Flat, 2.54 mm Pitch
- RS Stock No.:
- 815-8270
- Mfr. Part No.:
- 8125/10-100
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-8270
- Mfr. Part No.:
- 8125/10-100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 24AWG | |
| Series | 8125 | |
| Standards/Approvals | RoHS | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 24AWG | ||
Series 8125 | ||
Standards/Approvals RoHS | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
3M 8125 Series Ribbon Cable, 2.54mm Pitch, 24AWG size of Strands - 8125/10-100
This terminated ribbon cable features a flat design with a 10-way configuration, Ideal for various connectivity needs in electronic applications. With a width of 24.59mm and a length of 100ft, its stranded 24 AWG construction ensures excellent flexibility and performance. This product maintains operational stability across a broad temperature range, catering to both high and low-temperature environments.
Features & Benefits
• Unscreened design simplifies connections in less complex applications
• Hi-flex capabilities enhance durability in dynamic settings
• Operates effectively from -20 °C to +105 °C for versatile use
• RoHS compliant materials ensure environmental safety
• Terminated configuration allows for immediate use in installations
• 300V voltage rating supports a variety of electronic systems
Applications
• Used with circuit boards for internal connections
• Ideal for data transmission in automation systems
• Suitable for wiring harnesses in machinery and equipment
• Employed in test rigs for electronic devices
• Utilised in the assembly of computer systems
What is the significance of the 24 AWG specification?
The 24 AWG specification indicates the wire gauge, which influences the cable's current-carrying capacity and signal integrity, making it suitable for various electronic applications.
How does the hi-flex feature enhance usability in my projects?
The hi-Flex feature allows the cable to bend and Flex without compromising its integrity, making it Ideal for installations where movement or Flexibility is required.
What makes the terminated design beneficial for users?
A terminated design eliminates the need for additional assembly, allowing users to connect the cable directly to devices or systems, speeding up setup time.
Is the cable suitable for high-temperature environments?
Yes, the cable is rated to function between -20 °C and +105 °C, making it suitable for use in environments that experience significant temperature fluctuations.
3M 2.54mm PVC Ribbon Cable
From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are Ideal for use on computers, peripherals, and Interface units, audio and digital equipment.
Standards
UL
Related links
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch
