3M 3365 Series Ribbon Cable, 30-Way, 1.27mm Pitch
- RS Stock No.:
- 815-8015
- Mfr. Part No.:
- 3365/30-100
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-8015
- Mfr. Part No.:
- 3365/30-100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 30 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | 3365 | |
| Width | 38.1 mm | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 300 V | |
| Sheath Colour | Grey | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/36 | |
| Capacitance | 47.5pF/m | |
| Operating Temperature Range | -20 → +105 °C | |
| Size of Strands | 36 | |
| Characteristic Impedance | 102 Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 30 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series 3365 | ||
Width 38.1 mm | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 300 V | ||
Sheath Colour Grey | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Conductor Strand Type Stranded | ||
Core Strands 7/36 | ||
Capacitance 47.5pF/m | ||
Operating Temperature Range -20 → +105 °C | ||
Size of Strands 36 | ||
Characteristic Impedance 102 Ω | ||
