TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 100mm Length, Micro-MaTch IDC to
- RS Stock No.:
- 532-5405
- Mfr. Part No.:
- 1483355-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£19.13
(exc. VAT)
£22.955
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
- Plus 20 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £3.826 | £19.13 |
125 - 370 | £3.06 | £15.30 |
375 - 995 | £2.678 | £13.39 |
1000 - 1995 | £2.486 | £12.43 |
2000 + | £2.22 | £11.10 |
*price indicative
- RS Stock No.:
- 532-5405
- Mfr. Part No.:
- 1483355-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector 1 | Micro-MaTch IDC | |
Ribbon Cable Type | Flat | |
Connector 2 | Micro-MaTch IDC | |
Pitch | 1.27mm | |
Connector 1 Gender | Male | |
Terminated/Unterminated | Terminated | |
Number of Ways | 14 | |
Connector 2 Gender | Male | |
Screened/Unscreened | Unscreened | |
American Wire Gauge | 28 AWG | |
Series | Micro-MaTch | |
Length | 100mm | |
Sheath Colour | Grey | |
Operating Temperature Range | -40 → +105 °C | |
Standards Met | RoHS Compliant | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector 1 Micro-MaTch IDC | ||
Ribbon Cable Type Flat | ||
Connector 2 Micro-MaTch IDC | ||
Pitch 1.27mm | ||
Connector 1 Gender Male | ||
Terminated/Unterminated Terminated | ||
Number of Ways 14 | ||
Connector 2 Gender Male | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series Micro-MaTch | ||
Length 100mm | ||
Sheath Colour Grey | ||
Operating Temperature Range -40 → +105 °C | ||
Standards Met RoHS Compliant | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to Micro-MaTch
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to Micro-MaTch
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to